18 AWG Hook-Up Wire 16/30 Green, Yellow Stripe 600V 100.0' (30.5m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3075 GY005

DigiKey Part Number
A2103E-100-ND
Manufacturer
Manufacturer Product Number
3075 GY005
Description
HOOK-UP STRND 18AWG GRN/YLW 100'
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
18 AWG Hook-Up Wire 16/30 Green, Yellow Stripe 600V 100.0' (30.5m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Jacket (Insulation) Diameter
0.111" (2.82mm)
Mfr
Jacket (Insulation) Thickness
0.032" (0.81mm)
Packaging
Spool
Length
100.0' (30.5m)
Part Status
Active
Voltage
600V
Cable Type
Operating Temperature
-20°C ~ 105°C
Wire Gauge
Jacket Color
Conductor Strand
16/30
Ratings
ISO 10993, UL Style 1015
Conductor Material
Features
Biological Compatibility
Jacket (Insulation) Material
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 272
Check for Additional Incoming Stock
All prices are in CNY
Spool
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥1,200.11000¥1,200.11
2¥1,141.86500¥2,283.73
3¥1,108.92000¥3,326.76
5¥1,068.54200¥5,342.71
7¥1,042.63143¥7,298.42
10¥1,015.71900¥10,157.19
Manufacturers Standard Package
Alternate Color
HOOK-UP STRND 18AWG BLACK 100'
In-Stock: 160
Unit Price: ¥1,200.11000
HOOK-UP STRAND 18AWG WHITE
In-Stock: 83
Unit Price: ¥1,200.11000
HOOK-UP STRND 18AWG RED 100'
In-Stock: 279
Unit Price: ¥1,200.11000
HOOK-UP STRND 18AWG GREEN 100'
In-Stock: 23
Unit Price: ¥1,200.11000
HOOK-UP STRAND 18AWG ORANGE
In-Stock: 32
Unit Price: ¥1,200.11000
Alternate Length
HOOK-UP STRND 18AWG GRN/YW 1000'
In-Stock: 47
Unit Price: ¥5,219.08000