781801 BK005 | ||
---|---|---|
DigiKey Part Number | 781801BK005-ND | |
Manufacturer | ||
Manufacturer Product Number | 781801 BK005 | |
Description | HOOK-UP SOLID 18AWG BLACK 100' | |
Manufacturer Standard Lead Time | 4 Weeks | |
Customer Reference | ||
Detailed Description | 18 AWG Hook-Up Wire Solid Black 600V 100.0' (30.5m) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | Solid | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.104" (2.64mm) | |
Jacket (Insulation) Thickness | 0.032" (0.81mm) | |
Length | 100.0' (30.5m) | |
Voltage | 600V | |
Operating Temperature | -20°C ~ 105°C | |
Jacket Color | ||
Ratings | UL Style 1015/1230 | |
Features | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥326.70000 | ¥326.70 |
3 | ¥301.87667 | ¥905.63 |
5 | ¥285.82400 | ¥1,429.12 |
10 | ¥269.79300 | ¥2,697.93 |
25 | ¥250.83040 | ¥6,270.76 |
50 | ¥237.70640 | ¥11,885.32 |
100 | ¥224.58160 | ¥22,458.16 |