781801 YL005 | |
---|---|
DigiKey Part Number | A781801Y-100-ND |
Manufacturer | |
Manufacturer Product Number | 781801 YL005 |
Description | HOOK-UP SOLID 18AWG YELLOW 100' |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 18 AWG Hook-Up Wire Solid Yellow 600V 100.0' (30.5m) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | Solid | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.104" (2.64mm) | |
Jacket (Insulation) Thickness | 0.032" (0.81mm) | |
Length | 100.0' (30.5m) | |
Voltage | 600V | |
Operating Temperature | -20°C ~ 105°C | |
Jacket Color | ||
Ratings | UL Style 1015/1230 | |
Features | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥326.73000 | ¥326.73 |
3 | ¥301.89667 | ¥905.69 |
5 | ¥285.84400 | ¥1,429.22 |
10 | ¥269.81200 | ¥2,698.12 |
25 | ¥250.84840 | ¥6,271.21 |
50 | ¥237.72360 | ¥11,886.18 |
100 | ¥224.59780 | ¥22,459.78 |