Housing FFC, Discrete Wire Housing for Female Contacts Connector Locking Ramp 34 Pos 0.100" (2.54mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

487223-9

DigiKey Part Number
487223-9-ND
Manufacturer
Manufacturer Product Number
487223-9
Description
CONN FFC RCPT HSG 34POS 2.54MM
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Housing FFC, Discrete Wire Housing for Female Contacts Connector Locking Ramp 34Pos 0.100" (2.54mm)
Datasheet
 Datasheet
EDA/CAD Models
487223-9 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Rating
300 V
Manufacturer
TE Connectivity AMP Connectors
Housing Material
Thermoplastic
Packaging
Bulk
Operating Temperature
-65°C ~ 105°C
Part Status
Active
Material Flammability Rating
UL94 V-0
Flat Flex Type
FFC, Discrete Wire
Current Rating (Amps)
1.5 A
Connector Type
Housing for Female Contacts
Housing Color
Black
Number of Positions
34
Note
Contacts Sold Separately
Number of Rows
2
Wire Gauge
22-32 AWG
Pitch
0.100" (2.54mm)
Insulation Diameter
0.025" ~ 0.056" (0.64mm ~ 1.42mm)
FFC, FCB Thickness
0.05-0.13mm
Base Product Number
Locking Feature
Locking Ramp
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
15,000¥33.18292¥497,743.80
Manufacturers Standard Package