



5103308-7 | |
|---|---|
DigiKey Part Number | A33168-ND |
Manufacturer | |
Manufacturer Product Number | 5103308-7 |
Description | CONN HEADER VERT 34POS 2.54MM |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole 34 position 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | 5103308-7 Models |
Category | Fastening Type Push-Pull |
Mfr | Contact Length - Mating 0.240" (6.10mm) |
Series | Contact Length - Post 0.120" (3.05mm) |
Packaging Tray | Insulation Height 0.388" (9.86mm) |
Part Status Active | Contact Shape Square |
Connector Type | Contact Finish - Mating Gold or Gold-Palladium |
Contact Type Male Pin | Contact Finish Thickness - Mating 15.0µin (0.38µm) |
Pitch - Mating | Contact Finish - Post Tin |
Number of Positions | Contact Material Brass |
Number of Rows 2 | Features Keying Slot |
Row Spacing - Mating | Operating Temperature -65°C ~ 105°C |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Black |
Shrouding Shrouded - 4 Wall | Current Rating (Amps) 1A per Contact |
Mounting Type | Contact Finish Thickness - Post 100.0µin (2.54µm) |
Termination Solder | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0702463402 | Molex | 8,624 | 900-0702463402-ND | ¥17.09950 | Similar |
| 0702463404 | Molex | 30 | 0702463404-ND | ¥17.77000 | Similar |
| 0878343419 | Molex | 55 | WM23637-ND | ¥19.19000 | Similar |
| N2534-6002-RB | 3M | 2,623 | MHC34K-ND | ¥15.72000 | Similar |
| N2534-6003-RB | 3M | 8 | 3M161959-ND | ¥15.25000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥30.68000 | ¥30.68 |
| 50 | ¥23.24700 | ¥1,162.35 |
| 100 | ¥22.13630 | ¥2,213.63 |
| 500 | ¥19.75950 | ¥9,879.75 |
| 1,000 | ¥18.81681 | ¥18,816.81 |



















