1658622-8 | ||
---|---|---|
DigiKey Part Number | AKC34B-ND | |
Manufacturer | ||
Manufacturer Product Number | 1658622-8 | |
Description | CONN RCPT 34POS IDC 26-28AWG | |
Manufacturer Standard Lead Time | 4 Weeks | |
Customer Reference | ||
Detailed Description | 34 Position Rectangular Receptacle Connector IDC Gold or Gold-Palladium 26-28 AWG | |
Datasheet | Datasheet | |
EDA/CAD Models | 1658622-8 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Receptacle | |
Contact Type | Forked | |
Number of Positions | 34 | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 2 | |
Row Spacing | 0.100" (2.54mm) | |
Mounting Type | Free Hanging (In-Line) | |
Fastening Type | - | |
Cable Termination | IDC | |
Wire Type | Ribbon Cable | |
Wire Gauge | 26-28 AWG | |
Features | Feed Through, Polarizing Key | |
Contact Finish | Gold or Gold-Palladium | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Color | Black | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥27.50000 | ¥27.50 |
50 | ¥24.16020 | ¥1,208.01 |
100 | ¥21.78270 | ¥2,178.27 |
1,000 | ¥17.90155 | ¥17,901.55 |
5,000 | ¥15.52304 | ¥77,615.20 |