



499252-6 | |
|---|---|
DigiKey Part Number | ASSR34-ND |
Manufacturer | |
Manufacturer Product Number | 499252-6 |
Description | STRAIN RELIEF 34POS SOCKET CONN |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Connector Strain Relief For AMP-LATCH Series |
Datasheet | Datasheet |
EDA/CAD Models | 499252-6 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Strain Relief | |
Number of Positions | 34 | |
For Use With/Related Products | AMP-LATCH Series | |
Features | - | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥3.07000 | ¥3.07 |
| 10 | ¥2.60400 | ¥26.04 |
| 25 | ¥2.44120 | ¥61.03 |
| 50 | ¥2.32540 | ¥116.27 |
| 100 | ¥2.21320 | ¥221.32 |
| 250 | ¥2.07468 | ¥518.67 |
| 600 | ¥1.95000 | ¥1,170.00 |
| 1,200 | ¥1.85683 | ¥2,228.20 |
| 3,000 | ¥1.74055 | ¥5,221.65 |





















