


A3DKB-3436M | |
|---|---|
DigiKey Part Number | A3DKB-3436M-ND |
Manufacturer | |
Manufacturer Product Number | A3DKB-3436M |
Description | IDC CABLE - AKR34B/AE34M/APK34B |
Customer Reference | |
Detailed Description | 34 Position Cable Assembly Rectangular Socket to Plug 3.00' (914.40mm) |
Datasheet | Datasheet |
Category | Length 3.00' (914.40mm) |
Manufacturer TE Connectivity AMP Connectors | Features Polarizing Key, Strain Relief (Socket); Polarizing Key (Plug) |
Packaging Bulk | Color Multiple, Ribbon |
Part Status Active | Shielding Unshielded |
Connector Type Socket to Plug | Cable Termination IDC |
Number of Positions 34 | Contact Finish Gold |
Number of Rows 2 | Contact Finish Thickness 30.0µin (0.76µm) |
Pitch - Connector 0.100" (2.54mm) | Base Product Number |
Pitch - Cable 0.050" (1.27mm) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥239.58000 | ¥239.58 |
| 10 | ¥198.57400 | ¥1,985.74 |
| 25 | ¥184.31400 | ¥4,607.85 |
| 50 | ¥174.23860 | ¥8,711.93 |
| 100 | ¥164.73860 | ¥16,473.86 |
| 250 | ¥153.01344 | ¥38,253.36 |
| 500 | ¥147.85070 | ¥73,925.35 |




