1-643075-0 | ||
---|---|---|
DigiKey Part Number | A19238-ND | |
Manufacturer | ||
Manufacturer Product Number | 1-643075-0 | |
Description | CONN STRAIN RELIEF COVER 10POS | |
Manufacturer Standard Lead Time | 15 Weeks | |
Customer Reference | ||
Detailed Description | Connector Cap (Cover), Strain Relief For MTA-100 Series | |
Datasheet | Datasheet | |
EDA/CAD Models | 1-643075-0 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Cap (Cover), Strain Relief | |
Number of Positions | 10 | |
For Use With/Related Products | MTA-100 Series | |
Features | Closed End | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | 643075 |
Environmental Information | 1-643075-0 Statement of Compliance |
Featured Product | MTA Connectors |
HTML Datasheet | 643075 |
EDA Models | 1-643075-0 Models |
3D Drawings | 1-643075-0.pdf |
Product Drawings |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | Vendor Undefined |
ECCN | EAR99 |
HTSUS | 8538.90.6000 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.73000 | ¥6.73 |
10 | ¥6.55300 | ¥65.53 |
500 | ¥4.67906 | ¥2,339.53 |
1,000 | ¥4.10098 | ¥4,100.98 |
5,000 | ¥3.57805 | ¥17,890.25 |
10,000 | ¥3.40637 | ¥34,063.70 |
Attribute | Description |
---|---|
Other Names | A19238 -1-643075-0-SI 16430750 2266-1-643075-0 |
Standard Package | 500 |