1658622-9 | ||
---|---|---|
DigiKey Part Number | AKC40B-ND | |
Manufacturer | ||
Manufacturer Product Number | 1658622-9 | |
Description | CONN RCPT 40POS IDC 26-28AWG | |
Manufacturer Standard Lead Time | 4 Weeks | |
Customer Reference | ||
Detailed Description | 40 Position Rectangular Receptacle Connector IDC Gold or Gold-Palladium 26-28 AWG | |
Datasheet | Datasheet | |
EDA/CAD Models | 1658622-9 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Connector Type | Receptacle | |
Contact Type | Forked | |
Number of Positions | 40 | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 2 | |
Row Spacing | 0.100" (2.54mm) | |
Mounting Type | Free Hanging (In-Line) | |
Fastening Type | - | |
Cable Termination | IDC | |
Wire Type | Ribbon Cable | |
Wire Gauge | 26-28 AWG | |
Features | Feed Through, Polarizing Key | |
Contact Finish | Gold or Gold-Palladium | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Color | Black | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥27.56000 | ¥27.56 |
10 | ¥24.52800 | ¥245.28 |
25 | ¥24.40560 | ¥610.14 |
50 | ¥24.15380 | ¥1,207.69 |
100 | ¥21.77660 | ¥2,177.66 |
250 | ¥21.65108 | ¥5,412.77 |
500 | ¥20.02412 | ¥10,012.06 |
1,000 | ¥17.89654 | ¥17,896.54 |
2,500 | ¥16.51994 | ¥41,299.85 |