A1CXB-4036G | ||
---|---|---|
DigiKey Part Number | A1CXB-4036G-ND | |
Manufacturer | ||
Manufacturer Product Number | A1CXB-4036G | |
Description | IDC CABLE- AKC40B/AE40G/X | |
Customer Reference | ||
Detailed Description | 40 Position Cable Assembly Rectangular Socket to Cable 3.00' (914.40mm) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Cable | |
Number of Positions | 40 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 3.00' (914.40mm) | |
Features | Polarizing Key | |
Color | Gray, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥37.60000 | ¥37.60 |
10 | ¥32.95200 | ¥329.52 |
25 | ¥32.08880 | ¥802.22 |
50 | ¥31.39740 | ¥1,569.87 |
100 | ¥29.50030 | ¥2,950.03 |
250 | ¥29.32772 | ¥7,331.93 |
500 | ¥27.43022 | ¥13,715.11 |
1,000 | ¥24.49735 | ¥24,497.35 |
2,500 | ¥22.77220 | ¥56,930.50 |