A3CCB-4036G | ||
---|---|---|
DigiKey Part Number | A3CCB-4036G-ND | |
Manufacturer | ||
Manufacturer Product Number | A3CCB-4036G | |
Description | IDC CABLE- AKC40B/AE40G/AKC40B | |
Customer Reference | ||
Detailed Description | 40 Position Cable Assembly Rectangular Socket to Socket 3.00' (914.40mm) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Socket | |
Number of Positions | 40 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 3.00' (914.40mm) | |
Features | Polarizing Key | |
Color | Gray, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥70.19000 | ¥70.19 |
10 | ¥61.18400 | ¥611.84 |
25 | ¥59.57360 | ¥1,489.34 |
50 | ¥57.96460 | ¥2,898.23 |
100 | ¥54.42220 | ¥5,442.22 |
250 | ¥54.10024 | ¥13,525.06 |
500 | ¥50.88022 | ¥25,440.11 |
1,000 | ¥45.40574 | ¥45,405.74 |