


A3DKB-4036G | |
|---|---|
DigiKey Part Number | A3DKB-4036G-ND |
Manufacturer | |
Manufacturer Product Number | A3DKB-4036G |
Description | IDC CABLE - AKR40B/AE40G/APK40B |
Customer Reference | |
Detailed Description | 40 Position Cable Assembly Rectangular Socket to Plug 3.00' (914.40mm) |
Datasheet | Datasheet |
Category | Length 3.00' (914.40mm) |
Manufacturer TE Connectivity AMP Connectors | Features Polarizing Key, Strain Relief (Socket); Polarizing Key (Plug) |
Packaging Bulk | Color Gray, Ribbon |
Part Status Active | Shielding Unshielded |
Connector Type Socket to Plug | Cable Termination IDC |
Number of Positions 40 | Contact Finish Gold |
Number of Rows 2 | Contact Finish Thickness 30.0µin (0.76µm) |
Pitch - Connector 0.100" (2.54mm) | Base Product Number |
Pitch - Cable 0.050" (1.27mm) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥239.67000 | ¥239.67 |
| 10 | ¥198.61000 | ¥1,986.10 |
| 25 | ¥184.35360 | ¥4,608.84 |
| 50 | ¥174.27260 | ¥8,713.63 |
| 100 | ¥164.77180 | ¥16,477.18 |
| 250 | ¥153.04532 | ¥38,261.33 |
| 500 | ¥147.88366 | ¥73,941.83 |




