


A3DKB-4036M | |
|---|---|
DigiKey Part Number | A3DKB-4036M-ND |
Manufacturer | |
Manufacturer Product Number | A3DKB-4036M |
Description | IDC CABLE - AKR40B/AE40M/APK40B |
Customer Reference | |
Detailed Description | 40 Position Cable Assembly Rectangular Socket to Plug 3.00' (914.40mm) |
Datasheet | Datasheet |
Category | Length 3.00' (914.40mm) |
Manufacturer TE Connectivity AMP Connectors | Features Polarizing Key, Strain Relief (Socket); Polarizing Key (Plug) |
Packaging Bulk | Color Multiple, Ribbon |
Part Status Active | Shielding Unshielded |
Connector Type Socket to Plug | Cable Termination IDC |
Number of Positions 40 | Contact Finish Gold |
Number of Rows 2 | Contact Finish Thickness 30.0µin (0.76µm) |
Pitch - Connector 0.100" (2.54mm) | Base Product Number |
Pitch - Cable 0.050" (1.27mm) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥262.95000 | ¥262.95 |
| 10 | ¥217.87600 | ¥2,178.76 |
| 25 | ¥202.23760 | ¥5,055.94 |
| 50 | ¥191.18800 | ¥9,559.40 |
| 100 | ¥180.76870 | ¥18,076.87 |
| 250 | ¥167.90956 | ¥41,977.39 |
| 500 | ¥163.65320 | ¥81,826.60 |




