1-1658622-2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1-1658622-2
1-1658622-2
1-1658622-2

1-1658622-2

DigiKey Part Number
AKC64B-ND
Manufacturer
Manufacturer Product Number
1-1658622-2
Description
CONN RCPT 64POS IDC 26-28AWG
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
64 Position Rectangular Receptacle Connector IDC Gold or Gold-Palladium 26-28 AWG
Datasheet
 Datasheet
EDA/CAD Models
1-1658622-2 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Bulk
Part Status
Active
Connector Type
Receptacle
Contact Type
Forked
Number of Positions
64
Pitch
0.100" (2.54mm)
Number of Rows
2
Row Spacing
0.100" (2.54mm)
Mounting Type
Free Hanging (In-Line)
Fastening Type
-
Cable Termination
IDC
Wire Type
Ribbon Cable
Wire Gauge
26-28 AWG
Features
Feed Through, Polarizing Key
Contact Finish
Gold or Gold-Palladium
Contact Finish Thickness
30.0µin (0.76µm)
Color
Black
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,982
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥40.19000¥40.19
10¥34.14500¥341.45
27¥31.82815¥859.36
54¥30.30759¥1,636.61
108¥28.85963¥3,116.84
270¥27.05274¥7,304.24
513¥25.85552¥13,263.88
1,026¥24.62226¥25,262.44
2,511¥23.28884¥58,478.28
Manufacturers Standard Package