



1658623-8 | |
|---|---|
DigiKey Part Number | ASC34B-ND |
Manufacturer | |
Manufacturer Product Number | 1658623-8 |
Description | CONN RCPT 34POS IDC 26-28AWG |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 34 Position Rectangular Receptacle Connector IDC Gold or Gold-Palladium 26-28 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 1658623-8 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Receptacle | |
Contact Type | Forked | |
Number of Positions | 34 | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 2 | |
Row Spacing | 0.100" (2.54mm) | |
Mounting Type | Free Hanging (In-Line) | |
Fastening Type | - | |
Cable Termination | IDC | |
Wire Type | Ribbon Cable | |
Wire Gauge | 26-28 AWG | |
Features | Feed Through | |
Contact Finish | Gold or Gold-Palladium | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Color | Black | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥26.21000 | ¥26.21 |
| 10 | ¥22.26100 | ¥222.61 |
| 45 | ¥20.01578 | ¥900.71 |
| 90 | ¥19.05922 | ¥1,715.33 |
| 135 | ¥18.52111 | ¥2,500.35 |
| 270 | ¥17.63693 | ¥4,761.97 |
| 540 | ¥16.79511 | ¥9,069.36 |
| 1,035 | ¥16.04186 | ¥16,603.33 |
| 2,520 | ¥15.06646 | ¥37,967.48 |




















