
UTXFM2R | |
|---|---|
DigiKey Part Number | 956-UTXFM2RTR-ND - Tape & Reel (TR) 956-UTXFM2RCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | UTXFM2R |
Description | 2.5MM/14AWG PIN (H4 PLUS) |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Pin Contact Solar 14 AWG |
Datasheet | Datasheet |
Category | Part Status Active |
Manufacturer Amphenol Industrial Operations | Pin or Socket Pin |
Series | Wire Gauge 14 AWG |
Packaging Tape & Reel (TR) Cut Tape (CT) | Contact Termination Crimp |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥3.14000 | ¥3.14 |
| 10 | ¥2.69600 | ¥26.96 |
| 25 | ¥2.52720 | ¥63.18 |
| 50 | ¥2.40500 | ¥120.25 |
| 100 | ¥2.29000 | ¥229.00 |
| 250 | ¥2.14656 | ¥536.64 |
| 500 | ¥2.04402 | ¥1,022.01 |
| 1,000 | ¥1.94626 | ¥1,946.26 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,000 | ¥1.85335 | ¥3,706.70 |
| 4,000 | ¥1.76484 | ¥7,059.36 |
| 6,000 | ¥1.71506 | ¥10,290.36 |
| 10,000 | ¥1.65435 | ¥16,543.50 |
| 14,000 | ¥1.61556 | ¥22,617.84 |
| 20,000 | ¥1.57543 | ¥31,508.60 |





