




0190020024 | |
|---|---|
DigiKey Part Number | WM18232-ND |
Manufacturer | |
Manufacturer Product Number | 0190020024 |
Description | CONN QC RCPT 14-16AWG 0.250 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 0.250" (6.35mm) Quick Connect Female 14-16 AWG Crimp Connector Fully Insulated |
Datasheet | Datasheet |
EDA/CAD Models | 0190020024 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Standard | |
Gender | Female | |
Tab Width | 0.250" (6.35mm) | |
Tab Thickness | 0.032" (0.81mm) | |
Tab Length | - | |
Length - Overall | 0.890" (22.61mm) | |
Termination | Crimp | |
Wire Gauge | 14-16 AWG | |
Insulation | Fully Insulated | |
Mounting Type | Free Hanging (In-Line) | |
Features | - | |
Color | Blue | |
Contact Material | Brass | |
Contact Finish | Tin | |
Insulation Diameter | 0.142" (3.61mm) | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥5.12000 | ¥5.12 |
| 10 | ¥4.38400 | ¥43.84 |
| 25 | ¥4.10680 | ¥102.67 |
| 50 | ¥3.91100 | ¥195.55 |
| 100 | ¥3.72420 | ¥372.42 |
| 250 | ¥3.49028 | ¥872.57 |
| 500 | ¥3.32356 | ¥1,661.78 |
| 1,000 | ¥3.16474 | ¥3,164.74 |
| 3,000 | ¥2.92862 | ¥8,785.86 |













