Ring Terminal Connector 1/4 Stud Circular 14-16 AWG Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Ring Terminal Connector 1/4 Stud Circular 14-16 AWG Crimp
190700075
190700075
Molex - Quixon Quick Disconnect Terminals

0190700075

DigiKey Part Number
WM18283-ND
Manufacturer
Manufacturer Product Number
0190700075
Description
CONN RING CIRC 14-16AWG #1/4
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Ring Terminal Connector 1/4 Stud Circular 14-16 AWG Crimp
Datasheet
 Datasheet
EDA/CAD Models
0190700075 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination
Crimp
Manufacturer
Molex
Wire Gauge
14-16 AWG
Series
Insulation
Insulated
Packaging
Bulk
Features
Serrated Termination
Part Status
Active
Color
Blue
Terminal Type
Circular
Contact Material
Copper
Stud/Tab Size
1/4 Stud
Contact Finish
Tin
Width - Outer Edges
0.477" (12.11mm)
Insulation Diameter
0.175" (4.45mm)
Length - Overall
1.062" (26.97mm)
Material - Insulation
Poly-Vinyl Chloride (PVC)
Mounting Type
Free Hanging (In-Line)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 9,886
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥2.59000¥2.59
10¥2.16500¥21.65
25¥2.03240¥50.81
50¥1.93580¥96.79
100¥1.84290¥184.29
250¥1.72692¥431.73
500¥1.64444¥822.22
1,000¥1.56580¥1,565.80
3,000¥1.44887¥4,346.61
Manufacturers Standard Package