Ring Terminal Connector 6 Stud Circular 14-16 AWG Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Ring Terminal Connector 6 Stud Circular 14-16 AWG Crimp
Molex - Quixon Quick Disconnect Terminals

0190700069

DigiKey Part Number
WM18280-ND
Manufacturer
Manufacturer Product Number
0190700069
Description
CONN RING CIRC 14-16AWG #6 CRIMP
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Ring Terminal Connector 6 Stud Circular 14-16 AWG Crimp
Datasheet
 Datasheet
EDA/CAD Models
0190700069 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination
Crimp
Manufacturer
Molex
Wire Gauge
14-16 AWG
Series
Insulation
Insulated
Packaging
Bulk
Features
Serrated Termination
Part Status
Active
Color
Blue
Terminal Type
Circular
Contact Material
Copper
Stud/Tab Size
6 Stud
Contact Finish
Tin
Width - Outer Edges
0.260" (6.60mm)
Insulation Diameter
0.175" (4.45mm)
Length - Overall
0.785" (19.94mm)
Material - Insulation
Poly-Vinyl Chloride (PVC)
Mounting Type
Free Hanging (In-Line)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 62,655
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥2.33000¥2.33
10¥1.94300¥19.43
25¥1.82280¥45.57
50¥1.73500¥86.75
100¥1.65180¥165.18
250¥1.54812¥387.03
500¥1.47400¥737.00
1,000¥1.40354¥1,403.54
3,000¥1.29876¥3,896.28
Manufacturers Standard Package