Ring Terminal Connector 6 Stud Circular 18-22 AWG Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Ring Terminal Connector 6 Stud Circular 18-22 AWG Crimp
Molex - Quixon Quick Disconnect Terminals

0190700009

DigiKey Part Number
WM13697-ND
Manufacturer
Manufacturer Product Number
0190700009
Description
CONN RING CIRC 18-22AWG #6 CRIMP
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Ring Terminal Connector 6 Stud Circular 18-22 AWG Crimp
Datasheet
 Datasheet
EDA/CAD Models
0190700009 Models
Product Attributes
Filter Similar Products
Category
Termination
Crimp
Manufacturer
Molex
Wire Gauge
18-22 AWG
Series
Insulation
Insulated
Packaging
Bulk
Features
Serrated Termination
Part Status
Active
Color
Red
Terminal Type
Circular
Contact Material
Copper
Stud/Tab Size
6 Stud
Contact Finish
Electro-Tin
Thickness
0.028" (0.71mm)
Insulation Diameter
0.145" (3.68mm)
Width - Outer Edges
0.235" (5.96mm)
Material - Insulation
Poly-Vinyl Chloride (PVC)
Length - Overall
0.709" (18.00mm)
Base Product Number
Mounting Type
Free Hanging (In-Line)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 20,312
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥1.88000¥1.88
10¥1.58500¥15.85
25¥1.48240¥37.06
50¥1.41100¥70.55
100¥1.34290¥134.29
250¥1.25840¥314.60
500¥1.19824¥599.12
1,000¥1.14104¥1,141.04
3,000¥1.05581¥3,167.43
Manufacturers Standard Package