LED Panel Indicator Green Diffused 45° 5V Wire Leads - 6" (152.40mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

L60D-G5-W

DigiKey Part Number
L60D-G5-W-ND
Manufacturer
Manufacturer Product Number
L60D-G5-W
Description
LED PNL IND GREEN DIFF 6.60MM
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
LED Panel Indicator Green Diffused 45° 5V Wire Leads - 6" (152.40mm)
Datasheet
 Datasheet
EDA/CAD Models
L60D-G5-W Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Panel Cutout Shape
Round
Manufacturer
Visual Communications Company - VCC
Panel Cutout Dimensions
0.23" (5.84mm)
Series
Lens Size
6.60mm Dia
Packaging
Bulk
Lens Style
Round with Flat Top
Part Status
Active
Millicandela Rating
44mcd
Type
LED
Wavelength - Peak
565nm
Lamp Color
Green
Viewing Angle
45°
Lens Color
Green
Termination Style
Wire Leads - 6" (152.40mm)
Lens Transparency
Diffused
Ingress Protection
Water Resistant
Ratings
DC
Base Product Number
Voltage
5V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 393
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥136.87000¥136.87
10¥107.41100¥1,074.11
100¥90.29430¥9,029.43
500¥82.86486¥41,432.43
1,000¥80.45698¥80,456.98
Manufacturers Standard Package