Ring Terminal Connector 10 Stud Circular 18-22 AWG Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Ring Terminal Connector 10 Stud Circular 18-22 AWG Crimp
19070-0015
Molex - Quixon Quick Disconnect Terminals

0190700015

DigiKey Part Number
WM18275-ND
Manufacturer
Manufacturer Product Number
0190700015
Description
CONN RING CIRC 18-22AWG #10
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Ring Terminal Connector 10 Stud Circular 18-22 AWG Crimp
Datasheet
 Datasheet
EDA/CAD Models
0190700015 Models
Product Attributes
Filter Similar Products
Category
Termination
Crimp
Manufacturer
Molex
Wire Gauge
18-22 AWG
Series
Insulation
Insulated
Packaging
Bulk
Features
Serrated Termination
Part Status
Active
Color
Red
Terminal Type
Circular
Contact Material
Copper
Stud/Tab Size
10 Stud
Contact Finish
Tin
Thickness
0.028" (0.71mm)
Insulation Diameter
0.145" (3.68mm)
Width - Outer Edges
0.322" (8.18mm)
Material - Insulation
Poly-Vinyl Chloride (PVC)
Length - Overall
0.866" (22.00mm)
Base Product Number
Mounting Type
Free Hanging (In-Line)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 47,477
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥2.69000¥2.69
10¥2.25600¥22.56
25¥2.11640¥52.91
50¥2.01440¥100.72
100¥1.91770¥191.77
250¥1.79736¥449.34
500¥1.71160¥855.80
1,000¥1.62969¥1,629.69
3,000¥1.50805¥4,524.15
Manufacturers Standard Package