


0190700078 | |
|---|---|
DigiKey Part Number | WM18284-ND |
Manufacturer | |
Manufacturer Product Number | 0190700078 |
Description | CONN RING CIRC 14-16AWG #5/16 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 5/16 Stud Circular 14-16 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 0190700078 Models |
Category | Termination Crimp |
Manufacturer Molex | Wire Gauge 14-16 AWG |
Series | Insulation Insulated |
Packaging Bulk | Features Serrated Termination |
Part Status Active | Color Blue |
Terminal Type Circular | Contact Material Copper |
Stud/Tab Size 5/16 Stud | Contact Finish Tin |
Width - Outer Edges 0.477" (12.11mm) | Insulation Diameter 0.175" (4.45mm) |
Length - Overall 1.062" (26.97mm) | Material - Insulation Poly-Vinyl Chloride (PVC) |
Mounting Type Free Hanging (In-Line) | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥2.95000 | ¥2.95 |
| 10 | ¥2.50500 | ¥25.05 |
| 25 | ¥2.34720 | ¥58.68 |
| 50 | ¥2.23460 | ¥111.73 |
| 100 | ¥2.12820 | ¥212.82 |
| 250 | ¥1.99456 | ¥498.64 |
| 500 | ¥1.89920 | ¥949.60 |
| 1,000 | ¥1.80850 | ¥1,808.50 |
| 3,000 | ¥1.67351 | ¥5,020.53 |









