
Category | 2nd Connector Type Wire Leads |
Manufacturer Molex | Length 0.98' (300.00mm) |
Series | Assembly Configuration Standard |
Packaging Bag | Cable Type Individual |
Part Status Active | Cable Material Polyvinyl Chloride (PVC) |
1st Connector Type Receptacle | Color Multiple |
1st Connector Gender Male Pins | Shielding Unshielded |
1st Connector Number of Positions 4 | Ingress Protection IP67 - Dust Tight, Waterproof |
1st Connector Number of Positions Loaded All | Usage Industrial Environments |
1st Connector Shell Size - Insert M8 | Base Product Number |
1st Connector Mounting Type Panel Mount |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1-2120958-1 | TE Connectivity AMP Connectors | 5 | A127838-ND | ¥303.25000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥547.79000 | ¥547.79 |
| 10 | ¥465.62800 | ¥4,656.28 |
| 25 | ¥436.49040 | ¥10,912.26 |
| 50 | ¥415.67720 | ¥20,783.86 |
| 100 | ¥395.85870 | ¥39,585.87 |



