
41974 | |
|---|---|
DigiKey Part Number | A118927TR-ND - Tape & Reel (TR) A118927CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 41974 |
Description | CONN SPLICE 1000-3200 CMA CRIMP |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Terminal Crimpband, Open Band Connector Crimp 1000-3200 CMA |
Datasheet | Datasheet |
EDA/CAD Models | 41974 Models |
Category | Termination Crimp |
Manufacturer TE Connectivity AMP Connectors | Wire Gauge 1000-3200 CMA |
Packaging Tape & Reel (TR) Cut Tape (CT) | Insulation Non-Insulated |
Part Status Active | Features Ridged |
Terminal Type Crimpband, Open Band | Base Product Number |
Number of Wire Entries Varies by Wire Size |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥0.90000 | ¥0.90 |
| 10 | ¥0.65400 | ¥6.54 |
| 25 | ¥0.60880 | ¥15.22 |
| 50 | ¥0.58020 | ¥29.01 |
| 100 | ¥0.55240 | ¥55.24 |
| 250 | ¥0.51784 | ¥129.46 |
| 500 | ¥0.49312 | ¥246.56 |
| 1,000 | ¥0.46958 | ¥469.58 |
| 2,500 | ¥0.44009 | ¥1,100.22 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 33,000 | ¥0.37778 | ¥12,466.74 |
| 66,000 | ¥0.35976 | ¥23,744.16 |
| 99,000 | ¥0.34961 | ¥34,611.39 |
| 165,000 | ¥0.33724 | ¥55,644.60 |
| 231,000 | ¥0.32934 | ¥76,077.54 |











