
ISDF-05-S-M | |
|---|---|
DigiKey Part Number | SAM9644-ND |
Manufacturer | |
Manufacturer Product Number | ISDF-05-S-M |
Description | CONN INSULATOR HSG 5POS 1.27MM |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 5 Position Rectangular Housing Connector Insulator Black 0.050" (1.27mm) |
Datasheet | Datasheet |
EDA/CAD Models | ISDF-05-S-M Models |
Category | Mounting Type Free Hanging (In-Line) |
Mfr | Contact Termination Crimp |
Series | Fastening Type Latch Lock |
Packaging Tube | Color Black |
Part Status Active | Features Retention Latches |
Connector Type | Insulation Material Liquid Crystal Polymer (LCP) |
Contact Type Female Socket | Operating Temperature -55°C ~ 125°C |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.050" (1.27mm) | Base Product Number |
Number of Rows 1 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥16.18000 | ¥16.18 |
| 50 | ¥12.56220 | ¥628.11 |
| 100 | ¥10.13020 | ¥1,013.02 |
| 500 | ¥9.94140 | ¥4,970.70 |






