



ISDF-05-D-M | |
|---|---|
DigiKey Part Number | SAM9642-ND |
Manufacturer | |
Manufacturer Product Number | ISDF-05-D-M |
Description | CONN INSULATOR HSG 10POS 1.27MM |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 10 Rectangular Connectors - Housings Insulator Black 0.050" (1.27mm) |
Datasheet | Datasheet |
EDA/CAD Models | ISDF-05-D-M Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.050" (1.27mm) | |
Number of Rows | 2 | |
Row Spacing | 0.050" (1.27mm) | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Lock | |
Color | Black | |
Features | Retention Latches | |
Insulation Material | Liquid Crystal Polymer (LCP) | |
Operating Temperature | -55°C ~ 125°C | |
Note | Contacts Not Included | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥11.31000 | ¥11.31 |
| 10 | ¥9.59300 | ¥95.93 |
| 25 | ¥8.98600 | ¥224.65 |
| 50 | ¥8.55820 | ¥427.91 |
| 100 | ¥8.14870 | ¥814.87 |
| 250 | ¥7.63784 | ¥1,909.46 |
| 500 | ¥7.27324 | ¥3,636.62 |
| 1,000 | ¥6.92600 | ¥6,926.00 |
| 2,500 | ¥6.49252 | ¥16,231.30 |










