CAT-HT-203-2830-12 | ||
---|---|---|
DigiKey Part Number | SAM9031-ND | |
Manufacturer | ||
Manufacturer Product Number | CAT-HT-203-2830-12 | |
Description | HAND TOOL FOR CC03 CONTACTS | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | Hand Crimper Tool Rectangular Contacts | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Tool Method | Manual | |
Tool Type | Hand Crimper | |
For Use With/Related Products | Rectangular Contacts | |
Wire Gauge or Range - AWG | 28-30 AWG | |
Ratcheting | Ratchet | |
Wire Entry Location | Side Entry | |
Features | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8,989.77000 | ¥8,989.77 |
5 | ¥8,679.79800 | ¥43,398.99 |
10 | ¥8,369.80900 | ¥83,698.09 |