SS-39400-002 | ||
---|---|---|
DigiKey Part Number | 380-1364-ND | |
Manufacturer | ||
Manufacturer Product Number | SS-39400-002 | |
Description | CONN MOD PLUG 8P8C CAT5E | |
Manufacturer Standard Lead Time | 16 Weeks | |
Customer Reference | ||
Detailed Description | Plug Modular Connector 8p8c (RJ45, Ethernet) Position Unshielded Cat5e IDC | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Stewart Connector | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Plug | |
Cable Type | Round Cable, Solid or Stranded Wires | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Features | Circular Threaded Coupling, Cover, Strain Relief | |
Shielding | Unshielded | |
Ratings | Cat5e | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Termination | IDC | |
Length | - | |
Color | Clear | |
Wire Gauge | - | |
Contact Finish | Gold | |
Contact Finish Thickness | 50.0µin (1.27µm) | |
Contact Material | Copper Alloy | |
Voltage Rating | - | |
Housing Material | Plastic | |
Shield Material | Copper Alloy | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥92.52000 | ¥92.52 |
10 | ¥83.25900 | ¥832.59 |
25 | ¥78.43200 | ¥1,960.80 |
50 | ¥76.42080 | ¥3,821.04 |
100 | ¥74.41030 | ¥7,441.03 |
250 | ¥66.36600 | ¥16,591.50 |
500 | ¥62.34376 | ¥31,171.88 |
1,000 | ¥55.10385 | ¥55,103.85 |