USB-A (USB TYPE-A) USB 2.0 Plug Connector 4 Position Free Hanging (In-Line)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
USB-A (USB TYPE-A) USB 2.0 Plug Connector 4 Position Free Hanging (In-Line)
17-200121
17-200121

17-200121

DigiKey Part Number
626-1353-ND
Manufacturer
Manufacturer Product Number
17-200121
Description
CONN PLUG USB2.0 TYPEA 4POS SLD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
USB-A (USB TYPE-A) USB 2.0 Plug Connector 4 Position Free Hanging (In-Line)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Ingress Protection
IP67 - Dust Tight, Waterproof
Manufacturer
Amphenol CONEC
Operating Temperature
-40°C ~ 85°C
Packaging
Bulk
Number of Ports
1
Part Status
Active
Current Rating (Amps)
1.5A
Connector Type
USB-A (USB TYPE-A)
Voltage - Rated
30V
Number of Contacts
4
Shielding
Shielded
Gender
Plug
Contact Finish
Gold
Specifications
USB 2.0
Shell/Shielding Material
Steel
Mounting Type
Free Hanging (In-Line)
Material Flammability Rating
UL94 V-0
Termination
Solder Cup
Insulation Color
White
Features
Circular Bayonet Coupling
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 453
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥79.89000¥79.89
10¥67.88000¥678.80
30¥62.81067¥1,884.32
50¥60.58760¥3,029.38
100¥57.69480¥5,769.48
250¥54.08444¥13,521.11
500¥51.50488¥25,752.44
1,000¥49.04918¥49,049.18
Manufacturers Standard Package