
SS-60400-032 | |
|---|---|
DigiKey Part Number | 380-SS-60400-032-ND |
Manufacturer | |
Manufacturer Product Number | SS-60400-032 |
Description | MOD JACK COUPLER W/LATCH CAT6 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Modular Coupler Connector Jack, 8p8c (RJ45) SealJack To Jack, 8p8c (RJ45) Cat6 Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Stewart Connector | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Convert From (Adapter End) | Jack, 8p8c (RJ45) SealJack | |
Convert To (Adapter End) | Jack, 8p8c (RJ45) | |
Type | Coupler | |
Features | Cap (Cover), Circular Bayonet Coupling, Industrial Environments | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Mounting Type | Panel Mount, Bulkhead | |
Mounting Feature | Front Side Nut, Rear Side Nut | |
Ratings | Cat6 | |
Shielding | Unshielded | |
Shell Material, Finish | - | |
Contact Finish | Gold | |
Contact Finish Thickness | 50.0µin (1.27µm) | |
Contact Material | Copper Alloy | |
Housing Material | Thermoplastic | |
Shield Material | - | |
Operating Temperature | - | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥87.99000 | ¥87.99 |
| 10 | ¥74.75600 | ¥747.56 |
| 25 | ¥70.07200 | ¥1,751.80 |
| 50 | ¥66.72620 | ¥3,336.31 |
| 200 | ¥60.50965 | ¥12,101.93 |
| 400 | ¥57.62363 | ¥23,049.45 |
| 600 | ¥56.00020 | ¥33,600.12 |
| 1,000 | ¥54.02005 | ¥54,020.05 |











