67PAC-030-K | ||
---|---|---|
DigiKey Part Number | 380-1380-ND | |
Manufacturer | ||
Manufacturer Product Number | 67PAC-030-K | |
Description | CABLE MOD 8P8C PLUG-PLUG 9.84' | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 9.84' (3.00m) Shielded | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Stewart Connector | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 9.84' (3.00m) | |
Shielding | Shielded | |
Color | Black | |
Features | Circular Bayonet Coupling, Cover | |
Style | Cat6, Industrial Environments - IP67 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥375.82000 | ¥375.82 |
10 | ¥329.08800 | ¥3,290.88 |
30 | ¥314.86667 | ¥9,446.00 |
50 | ¥304.71120 | ¥15,235.56 |
100 | ¥294.55300 | ¥29,455.30 |
250 | ¥278.30212 | ¥69,575.53 |