SS-60400-017 | ||
---|---|---|
DigiKey Part Number | 380-1371-ND | |
Manufacturer | ||
Manufacturer Product Number | SS-60400-017 | |
Description | CONN MOD JACK 8P CAT6 SHLD IP67 | |
Manufacturer Standard Lead Time | 18 Weeks | |
Customer Reference | ||
Detailed Description | Jack Modular Connector 8p8c (RJ45, Ethernet) Straight Shielded Cat6 | |
Datasheet | Datasheet | |
EDA/CAD Models | SS-60400-017 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Stewart Connector | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Jack | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Number of Ports | 1 | |
Number of Rows | 1 | |
Mounting Type | Panel Mount, Bulkhead | |
Orientation | Straight | |
Termination | IDC | |
Shielding | Shielded | |
Ratings | Cat6 | |
Features | Circular Bayonet Coupling, Cover | |
LED Color | Does Not Contain LED | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Tab Direction | User Selectable | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 50.0µin (1.27µm) | |
Housing Material | Thermoplastic | |
Operating Temperature | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥134.06000 | ¥134.06 |
10 | ¥118.83900 | ¥1,188.39 |
25 | ¥114.26760 | ¥2,856.69 |
50 | ¥109.69660 | ¥5,484.83 |
100 | ¥103.60200 | ¥10,360.20 |
300 | ¥94.46030 | ¥28,338.09 |
500 | ¥88.36608 | ¥44,183.04 |
1,000 | ¥81.05302 | ¥81,053.02 |