67PAC-020-K | ||
---|---|---|
DigiKey Part Number | 380-1379-ND | |
Manufacturer | ||
Manufacturer Product Number | 67PAC-020-K | |
Description | CABLE MOD 8P8C PLUG-PLUG 6.56' | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 6.56' (2.00m) Shielded | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Stewart Connector | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 6.56' (2.00m) | |
Shielding | Shielded | |
Color | Black | |
Features | Circular Bayonet Coupling, Cover | |
Style | Cat6, Industrial Environments - IP67 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥305.72000 | ¥305.72 |
15 | ¥267.70133 | ¥4,015.52 |
30 | ¥256.13433 | ¥7,684.03 |
60 | ¥247.87300 | ¥14,872.38 |
105 | ¥239.61048 | ¥25,159.10 |
255 | ¥226.39031 | ¥57,729.53 |