BLM21RK102SN1D | |
---|---|
DigiKey Part Number | 490-9711-2-ND - Tape & Reel (TR) 490-9711-1-ND - Cut Tape (CT) 490-9711-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BLM21RK102SN1D |
Description | FERRITE BEAD 1K OHM 0805 1LN |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 1 kOhms @ 100 MHz 1 Ferrite Bead 0805 (2012 Metric) 200mA 500mOhm |
Datasheet | Datasheet |
EDA/CAD Models | BLM21RK102SN1D Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Murata Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | - | |
Number of Lines | 1 | |
Impedance @ Frequency | 1 kOhms @ 100 MHz | |
Current Rating (Max) | 200mA | |
DC Resistance (DCR) (Max) | 500mOhm | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0805 (2012 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.041" (1.05mm) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.36000 | ¥1.36 |
10 | ¥1.11400 | ¥11.14 |
25 | ¥0.86720 | ¥21.68 |
50 | ¥0.71920 | ¥35.96 |
100 | ¥0.61970 | ¥61.97 |
250 | ¥0.49540 | ¥123.85 |
500 | ¥0.44592 | ¥222.96 |
1,000 | ¥0.37163 | ¥371.63 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥0.35926 | ¥1,437.04 |
8,000 | ¥0.33449 | ¥2,675.92 |
12,000 | ¥0.31839 | ¥3,820.68 |
28,000 | ¥0.30972 | ¥8,672.16 |