LT3796EFE#TRPBF | |
---|---|
DigiKey Part Number | LT3796EFE#TRPBFTR-ND - Tape & Reel (TR) LT3796EFE#TRPBFCT-ND - Cut Tape (CT) LT3796EFE#TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LT3796EFE#TRPBF |
Description | IC LED DRIVER CTRLR PWM 28TSSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 1 Output DC DC Controller SEPIC, Step-Down (Buck), Step-Up (Boost) Analog, PWM Dimming 28-TSSOP-EP |
Datasheet | Datasheet |
EDA/CAD Models | LT3796EFE#TRPBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | DC DC Controller | |
Topology | SEPIC, Step-Down (Buck), Step-Up (Boost) | |
Internal Switch(s) | No | |
Number of Outputs | 1 | |
Voltage - Supply (Min) | 6V | |
Voltage - Supply (Max) | 100V | |
Voltage - Output | - | |
Current - Output / Channel | - | |
Frequency | 100kHz ~ 1MHz | |
Dimming | Analog, PWM | |
Applications | - | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 28-TSSOP (0.173", 4.40mm Width) Exposed Pad | |
Supplier Device Package | 28-TSSOP-EP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥81.52000 | ¥81.52 |
10 | ¥73.62600 | ¥736.26 |
25 | ¥70.20440 | ¥1,755.11 |
100 | ¥60.95750 | ¥6,095.75 |
250 | ¥58.21788 | ¥14,554.47 |
500 | ¥53.08112 | ¥26,540.56 |
1,000 | ¥46.23194 | ¥46,231.94 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥44.51961 | ¥89,039.22 |