SS-60400-025 | ||
---|---|---|
DigiKey Part Number | 380-1479-ND | |
Manufacturer | ||
Manufacturer Product Number | SS-60400-025 | |
Description | CONN MOD JACK COUPLR CAT5E IP67 | |
Manufacturer Standard Lead Time | 18 Weeks | |
Customer Reference | ||
Detailed Description | Modular Coupler Connector Jack, 8p8c (RJ45) SealJack To Jack, 8p8c (RJ45) Cat5e Unshielded | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Stewart Connector | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Convert From (Adapter End) | Jack, 8p8c (RJ45) SealJack | |
Convert To (Adapter End) | Jack, 8p8c (RJ45) | |
Type | Coupler | |
Features | Cap (Cover), Circular Threaded Coupling, Industrial Environments | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Mounting Type | Panel Mount, Bulkhead | |
Mounting Feature | Front Side Nut, Rear Side Nut | |
Ratings | Cat5e | |
Shielding | Unshielded | |
Shell Material, Finish | - | |
Contact Finish | Gold | |
Contact Finish Thickness | 50.0µin (1.27µm) | |
Contact Material | Copper Alloy | |
Housing Material | Thermoplastic | |
Shield Material | - | |
Operating Temperature | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥97.40000 | ¥97.40 |
10 | ¥86.30600 | ¥863.06 |
25 | ¥82.98280 | ¥2,074.57 |
50 | ¥79.66440 | ¥3,983.22 |
200 | ¥75.23885 | ¥15,047.77 |
400 | ¥68.60000 | ¥27,440.00 |
600 | ¥64.17412 | ¥38,504.47 |
1,000 | ¥58.86322 | ¥58,863.22 |