



SCRE-01 | |
|---|---|
DigiKey Part Number | SAM8629-ND |
Manufacturer | |
Manufacturer Product Number | SCRE-01 |
Description | CONN MOD COUPLER 8P8C TO 8P8C |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Modular Coupler Connector Jack, 8p8c (RJ45) To Jack, 8p8c (RJ45) Cat5e |
Datasheet | Datasheet |
EDA/CAD Models | SCRE-01 Models |
Category | Type Coupler |
Manufacturer Samtec Inc. | Features Circular Threaded Coupling |
Series | Ingress Protection IP68 - Dust Tight, Waterproof |
Packaging Bulk | Mounting Type Panel Mount, Bulkhead |
Part Status Active | Mounting Feature Rear Side Nut |
Convert From (Adapter End) Jack, 8p8c (RJ45) | Ratings Cat5e |
Convert To (Adapter End) Jack, 8p8c (RJ45) | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥107.18000 | ¥107.18 |
| 10 | ¥101.41500 | ¥1,014.15 |
| 25 | ¥97.61240 | ¥2,440.31 |
| 50 | ¥95.22900 | ¥4,761.45 |
| 100 | ¥79.68970 | ¥7,968.97 |
| 250 | ¥74.50472 | ¥18,626.18 |
| 500 | ¥64.13416 | ¥32,067.08 |
| 1,000 | ¥54.45726 | ¥54,457.26 |











