SS-39400-003 | ||
---|---|---|
DigiKey Part Number | 380-1365-ND | |
Manufacturer | ||
Manufacturer Product Number | SS-39400-003 | |
Description | CONN MOD PLUG 8P8C CAT5E SHLD | |
Manufacturer Standard Lead Time | 16 Weeks | |
Customer Reference | ||
Detailed Description | Plug Modular Connector 8p8c (RJ45, Ethernet) Position Shielded Cat5e IDC | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Stewart Connector | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Plug | |
Cable Type | Round Cable, Solid or Stranded Wires | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Features | Circular Threaded Coupling, Cover, Strain Relief | |
Shielding | Shielded | |
Ratings | Cat5e | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Termination | IDC | |
Length | - | |
Color | Clear | |
Wire Gauge | - | |
Contact Finish | Gold | |
Contact Finish Thickness | 50.0µin (1.27µm) | |
Contact Material | Copper Alloy | |
Voltage Rating | - | |
Housing Material | Plastic | |
Shield Material | Copper Alloy | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥95.39000 | ¥95.39 |
10 | ¥84.55600 | ¥845.56 |
25 | ¥81.30880 | ¥2,032.72 |
50 | ¥78.05620 | ¥3,902.81 |
100 | ¥73.71910 | ¥7,371.91 |
250 | ¥67.21452 | ¥16,803.63 |
500 | ¥62.87818 | ¥31,439.09 |
1,000 | ¥57.67444 | ¥57,674.44 |