2940260-01 | ||
---|---|---|
DigiKey Part Number | 380-1363-ND | |
Manufacturer | ||
Manufacturer Product Number | 2940260-01 | |
Description | PUNCH DOWN TOOL FOR SS-60400 | |
Customer Reference | ||
Detailed Description | Punchdown 110 | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Stewart Connector | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Tool Type | Punchdown | |
Includes | - | |
Blade Size | 110 | |
Features | Blade Storage, Impact Adjustment |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥382.41000 | ¥382.41 |
5 | ¥359.91600 | ¥1,799.58 |
10 | ¥348.66900 | ¥3,486.69 |
25 | ¥337.42160 | ¥8,435.54 |