



940-SP-3088R | |
|---|---|
DigiKey Part Number | 380-1005-ND |
Manufacturer | |
Manufacturer Product Number | 940-SP-3088R |
Description | CONN MOD PLUG 8P8C UNSHIELDED |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Plug Modular Connector 8p8c (RJ45, Ethernet) Position Unshielded IDC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Stewart Connector | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Plug | |
Cable Type | Round Cable, Solid or Stranded Wires | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Features | - | |
Shielding | Unshielded | |
Ratings | - | |
Ingress Protection | - | |
Termination | IDC | |
Length | 0.885" (22.48mm) | |
Color | Translucent - Clear | |
Wire Gauge | - | |
Contact Finish | Gold | |
Contact Finish Thickness | 50.0µin (1.27µm) | |
Contact Material | Phosphor Bronze | |
Current Rating (Amps) | 1.5 A | |
Voltage Rating | 150V | |
Housing Material | Polycarbonate (PC) | |
Shield Material | - | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥4.49000 | ¥4.49 |
| 10 | ¥3.80900 | ¥38.09 |
| 25 | ¥3.56800 | ¥89.20 |
| 50 | ¥3.39900 | ¥169.95 |
| 100 | ¥3.23640 | ¥323.64 |
| 250 | ¥3.03324 | ¥758.31 |
| 500 | ¥2.88808 | ¥1,444.04 |
| 1,000 | ¥2.75020 | ¥2,750.20 |
| 2,500 | ¥2.57790 | ¥6,444.75 |














