
RJ45-5U | |
|---|---|
DigiKey Part Number | 4627-RJ45-5U-ND |
Manufacturer | |
Manufacturer Product Number | RJ45-5U |
Description | CONN MOD PLUG 8P8C UNSHIELDED |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Plug Modular Connector 8p8c (RJ45, Ethernet) Position Unshielded Cat5e IDC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Ease Electronics | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | Plug | |
Cable Type | Round Cable | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Features | - | |
Shielding | Unshielded | |
Ratings | Cat5e | |
Ingress Protection | - | |
Termination | IDC | |
Length | 0.886" (22.50mm) | |
Color | Translucent - Clear | |
Wire Gauge | 22-28 AWG | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash | |
Contact Material | Brass | |
Current Rating (Amps) | 1.5 A | |
Voltage Rating | 150V | |
Housing Material | Polyamide (PA66), Nylon 6/6 | |
Shield Material | - |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥10.50000 | ¥10.50 |
| 20 | ¥8.48450 | ¥169.69 |
| 40 | ¥8.07725 | ¥323.09 |
| 60 | ¥7.84917 | ¥470.95 |
| 100 | ¥7.57150 | ¥757.15 |
| 260 | ¥7.07708 | ¥1,840.04 |
| 500 | ¥6.75796 | ¥3,378.98 |
| 1,000 | ¥6.43529 | ¥6,435.29 |
| 2,500 | ¥6.03247 | ¥15,081.17 |











