
RJ45-5F | |
|---|---|
DigiKey Part Number | 4627-RJ45-5F-ND |
Manufacturer | |
Manufacturer Product Number | RJ45-5F |
Description | CONN MOD PLUG 8P8C SHIELDED |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Plug Modular Connector 8p8c (RJ45, Ethernet) Position Shielded Cat5e IDC |
Datasheet | Datasheet |
Category | Length 0.894" (22.70mm) |
Manufacturer Ease Electronics | Color Translucent - Clear |
Series | Wire Gauge 22-28 AWG |
Packaging Bag | Contact Finish Gold |
Part Status Active | Contact Finish Thickness Flash |
Connector Type Plug | Contact Material Brass |
Cable Type Round Cable | Current Rating (Amps) 1.5 A |
Number of Positions/Contacts 8p8c (RJ45, Ethernet) | Voltage Rating 150V |
Shielding Shielded | Housing Material Polyamide (PA66), Nylon 6/6 |
Ratings Cat5e | Shield Material Stainless Steel |
Termination IDC |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥21.17000 | ¥21.17 |
| 20 | ¥17.10200 | ¥342.04 |
| 40 | ¥16.28325 | ¥651.33 |
| 60 | ¥15.82283 | ¥949.37 |
| 100 | ¥15.26180 | ¥1,526.18 |
| 260 | ¥14.26627 | ¥3,709.23 |
| 500 | ¥13.62292 | ¥6,811.46 |
| 1,000 | ¥12.97292 | ¥12,972.92 |
| 2,500 | ¥12.16122 | ¥30,403.05 |











