
TSP8048C5S | |
|---|---|
DigiKey Part Number | 5073-TSP8048C5S-ND |
Manufacturer | |
Manufacturer Product Number | TSP8048C5S |
Description | RJ45P SHLD STRNRLF LBAR LODC |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Plug Modular Connector 8p8c (RJ45, Ethernet) Position Shielded Cat6 IDC |
Datasheet | Datasheet |
Category | Termination IDC |
Manufacturer L-com | Length 0.890" (22.61mm) |
Series | Color Clear |
Packaging Bag | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 50.0µin (1.27µm) |
Connector Type Plug | Contact Material Phosphor Bronze |
Cable Type Flat Oval Cable, Solid or Stranded Wires | Current Rating (Amps) 1.5 A |
Number of Positions/Contacts 8p8c (RJ45, Ethernet) | Voltage Rating 30VAC, 42VDC |
Features Strain Relief | Housing Material Polycarbonate (PC) |
Shielding Shielded | Shield Material Brass |
Ratings Cat6 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥175.07000 | ¥175.07 |
| 10 | ¥148.81400 | ¥1,488.14 |
| 25 | ¥139.49080 | ¥3,487.27 |
| 50 | ¥132.83360 | ¥6,641.68 |
| 100 | ¥126.49730 | ¥12,649.73 |
| 250 | ¥118.58520 | ¥29,646.30 |
| 500 | ¥112.93198 | ¥56,465.99 |











