
PE6030 | |
|---|---|
DigiKey Part Number | 6099-PE6030-ND |
Manufacturer | |
Manufacturer Product Number | PE6030 |
Description | BNC Female Shorting Dust Cap |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Connector Cap (Cover), Dust For BNC Jacks |
Datasheet | Datasheet |
Category | For Use With/Related Products BNC Jacks |
Manufacturer Pasternack | Body Material Brass |
Packaging Retail Package | Body Finish Nickel |
Part Status Active | Color Silver |
Connector Style BNC | Center Contact Material Brass |
Accessory Type Cap (Cover), Dust | Center Contact Finish Gold |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥286.50000 | ¥286.50 |
| 10 | ¥243.50000 | ¥2,435.00 |
| 25 | ¥228.25600 | ¥5,706.40 |
| 50 | ¥217.36840 | ¥10,868.42 |
| 100 | ¥207.00110 | ¥20,700.11 |
| 250 | ¥194.05600 | ¥48,514.00 |



