172-015-283L001 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


NorComp Inc.
In Stock: 392
Unit Price: ¥18.44000
Datasheet

Parametric Equivalent


NorComp Inc.
In Stock: 1,618
Unit Price: ¥47.88000
Datasheet

Parametric Equivalent


NorComp Inc.
In Stock: 63
Unit Price: ¥53.75000
Datasheet

Parametric Equivalent


NorComp Inc.
In Stock: 0
Unit Price: ¥0.00000
Datasheet

Parametric Equivalent


NorComp Inc.
In Stock: 610
Unit Price: ¥46.14000
Datasheet

Similar


TE Connectivity Aerospace, Defense and Marine
In Stock: 175
Unit Price: ¥184.82000
Datasheet

Similar


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: ¥0.00000
Datasheet

Similar


TE Connectivity AMP Connectors
In Stock: 2,721
Unit Price: ¥94.52000
Datasheet

Similar


TE Connectivity AMP Connectors
In Stock: 1,474
Unit Price: ¥103.29000
Datasheet

Similar


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: ¥151.91000
Datasheet

Similar


TE Connectivity AMP Connectors
In Stock: 18
Unit Price: ¥139.59000
Datasheet

Similar


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: ¥0.00000
Datasheet

Similar


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: ¥0.00000
Datasheet

Similar


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: ¥0.00000
Datasheet
172-015-283(L)001
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

172-015-283L001

DigiKey Part Number
12615FA-ND
Manufacturer
Manufacturer Product Number
172-015-283L001
Description
CONN D-SUB RCPT 15P PNL MNT SLDR
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
15 Position D-Sub Receptacle, Female Sockets Connector
Datasheet
 Datasheet
EDA/CAD Models
172-015-283L001 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Connector Style
Connector Type
Receptacle, Female Sockets
Number of Positions
Number of Rows
2
Mounting Type
Shell Size, Connector Layout
2 (DA, A)
Contact Type
Signal
Flange Feature
Housing/Shell (Unthreaded)
Termination
Solder
Shell Material, Finish
Steel, Nickel Plated
Contact Finish
Gold
Contact Finish Thickness
Flash
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Current Rating (Amps)
5A
Backset Spacing
-
Features
-
Voltage Rating
-
Color
Black
Contact Form
Machined
Dielectric Material
Polybutylene Terephthalate (PBT)
Wire Gauge
-
Contact Material
Brass
Operating Temperature
-50°C ~ 125°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CNY
Tray
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
100¥84.42700¥8,442.70
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.