




172-E15-213R001 | |
|---|---|
DigiKey Part Number | 1515FNEA-ND |
Manufacturer | |
Manufacturer Product Number | 172-E15-213R001 |
Description | CONN D-SUB RCPT 15P PNL MNT SLDR |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 15 Position D-Sub Receptacle, Female Sockets Connector |
Datasheet | Datasheet |
EDA/CAD Models | 172-E15-213R001 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Style | ||
Connector Type | Receptacle, Female Sockets | |
Number of Positions | ||
Number of Rows | 2 | |
Mounting Type | ||
Shell Size, Connector Layout | 2 (DA, A) | |
Contact Type | Signal | |
Flange Feature | Housing/Shell (Unthreaded) | |
Termination | Solder | |
Shell Material, Finish | Steel, Nickel Plated | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 5A | |
Backset Spacing | - | |
Features | - | |
Voltage Rating | - | |
Color | White | |
Contact Form | Machined | |
Dielectric Material | Polyamide (PA6T), Nylon 6T | |
Wire Gauge | - | |
Contact Material | Brass | |
Operating Temperature | -50°C ~ 100°C | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥46.14000 | ¥46.14 |
| 10 | ¥39.23000 | ¥392.30 |
| 25 | ¥36.77600 | ¥919.40 |
| 70 | ¥34.19657 | ¥2,393.76 |
| 140 | ¥32.56336 | ¥4,558.87 |
| 280 | ¥31.00957 | ¥8,682.68 |
| 560 | ¥29.53007 | ¥16,536.84 |
| 1,050 | ¥28.24988 | ¥29,662.37 |
| 2,520 | ¥26.55982 | ¥66,930.75 |












