172-015-213R001 | |
---|---|
DigiKey Part Number | 37-172-015-213R001-ND |
Manufacturer | |
Manufacturer Product Number | 172-015-213R001 |
Description | 15P // F // VT // NICKEL // 00 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 15 Position D-Sub Receptacle, Female Sockets Connector |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Style | ||
Connector Type | Receptacle, Female Sockets | |
Number of Positions | ||
Number of Rows | 2 | |
Mounting Type | ||
Shell Size, Connector Layout | 2 (DA, A) | |
Contact Type | Signal | |
Flange Feature | Housing/Shell (Unthreaded) | |
Termination | Solder | |
Primary Material | Metal | |
Shell Material, Finish | Steel, Nickel Plated | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 5A | |
Backset Spacing | - | |
Features | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥51.31000 | ¥51.31 |
10 | ¥46.42400 | ¥464.24 |
25 | ¥43.85440 | ¥1,096.36 |
40 | ¥42.78300 | ¥1,711.32 |
80 | ¥40.64450 | ¥3,251.56 |
240 | ¥36.36638 | ¥8,727.93 |
440 | ¥34.22700 | ¥15,059.88 |
960 | ¥29.94873 | ¥28,750.78 |
2,400 | ¥28.45124 | ¥68,282.98 |