



5745189-7 | |
|---|---|
DigiKey Part Number | A34053-ND |
Manufacturer | |
Manufacturer Product Number | 5745189-7 |
Description | CONN D-SUB RCPT 37POS VERT SLDR |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 37 Position D-Sub Receptacle, Female Sockets Connector |
Datasheet | Datasheet |
EDA/CAD Models | 5745189-7 Models |
Category | Termination Solder |
Mfr | Shell Material, Finish Steel, Tin Plated |
Series | Contact Finish Gold |
Packaging Tube | Contact Finish Thickness Flash |
Part Status Active | Material Flammability Rating UL94 V-0 |
Connector Style | Current Rating (Amps) 6A |
Connector Type Receptacle, Female Sockets | Voltage Rating 125V |
Number of Positions | Color Black |
Number of Rows 2 | Dielectric Material Thermoplastic |
Mounting Type | Contact Material Phosphor Bronze |
Shell Size, Connector Layout 4 (DC, C) | Operating Temperature -55°C ~ 105°C |
Contact Type Signal | Base Product Number |
Flange Feature Housing/Shell (Unthreaded) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥214.94000 | ¥214.94 |
| 14 | ¥178.39000 | ¥2,497.46 |
| 28 | ¥169.87179 | ¥4,756.41 |
| 56 | ¥161.76696 | ¥9,058.95 |
| 105 | ¥154.75448 | ¥16,249.22 |
| 252 | ¥145.49385 | ¥36,664.45 |
| 504 | ¥138.55853 | ¥69,833.50 |






